
* Images are for reference only
CC1H104ZC1FD3F5P1100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC1H104ZC1FD3F5P1100
- JLCPCB Part #
- C5291296
- Package
- Plugin,P=5.08mm
- Description
- -20%~+80% 100nF 2.6mm 5.08mm 5.8mm 50V Y5V Plugin,P=5.08mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 184
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 184
In-stock Item Pricing
Qty Unit Price
1+
$0.0170
500+
$0.0135
2000+
$0.0115
5000+
$0.0103
25000+
$0.0093
50000+
$0.0087
Related Products
Welcome back, may I help you?