
* Images are for reference only
MM1Z5V1B
Extended
- Manufacturer
- CBI
- MFR.Part #
- MM1Z5V1B
- JLCPCB Part #
- C51315389
- Package
- SOD-123
- Description
- 1 Independent 2uA@1.5V 4.98V~5.2V 5.1V 500mW 80Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2800
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2800
In-stock Item Pricing
Qty Unit Price
1+
$0.0137
500+
$0.0106
3000+
$0.0088
6000+
$0.0078
24000+
$0.0069
51000+
$0.0064
Related Products
Welcome back, may I help you?