
* Images are for reference only
CBG321609U121T
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- CBG321609U121T
- JLCPCB Part #
- C39279
- Package
- 1206
- Description
- 1 120Ω@100MHz 150mΩ 1A ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35760
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 34492
In-stock Item Pricing
Qty Unit Price
1+
$0.0256
200+
$0.0206
600+
$0.0177
4000+
$0.0151
8000+
$0.0136
20000+
$0.0128
Related Products
Welcome back, may I help you?