
* Images are for reference only
VH-5A
Extended
- Manufacturer
- CAX
- MFR.Part #
- VH-5A
- JLCPCB Part #
- C2847674
- Package
- Plugin,P=3.96mm
- Description
- -20℃~+85℃ 1 19.8mm 1x5P 250V 3.96mm 5 5P 7.8mm 7A Beige Brass PA66 Through Hole Tin 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 330
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0280
100+
$0.0275
300+
$0.0272
1000+
$0.0220
Related Products
Welcome back, may I help you?