
* Images are for reference only
TS-1102FSD-6x6x9.5
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS-1102FSD-6x6x9.5
- JLCPCB Part #
- C49274257
- Package
- Plugin-4P,6.2x6.2mm
- Description
- -20℃~+70℃ 12V 2.5N 50mA 6.2mm 6.2mm No PC Pin Round Button SPST Through Hole Without Bracket Plugin-4P,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 690
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 690
In-stock Item Pricing
Qty Unit Price
1+
$0.0663
100+
$0.0527
300+
$0.0460
1000+
$0.0408
5000+
$0.0368
10000+
$0.0347
Related Products
Welcome back, may I help you?