
* Images are for reference only
TS-1102LD-6x6x9.7-R
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS-1102LD-6x6x9.7-R
- JLCPCB Part #
- C49274306
- Package
- Plugin-4P,6x6mm
- Description
- -20℃~+70℃ 12V 50mA 6.65m 6mm 9.7mm No PC Pin Round Button SPST Through Hole White Without Bracket Plugin-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 498
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 498
In-stock Item Pricing
Qty Unit Price
1+
$0.4899
10+
$0.3884
30+
$0.3449
100+
$0.2901
500+
$0.2659
1000+
$0.2514
Related Products
Welcome back, may I help you?