
* Images are for reference only
TS-1145A-U-BG-40
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS-1145A-U-BG-40
- JLCPCB Part #
- C52164534
- Package
- SMD,4.5x5mm
- Description
- 12V 4.5mm 4mm 50mA 5mm J-Lead Round Button SPST-NO Surface Mount,Vertical Without Bracket SMD,4.5x5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.1830
50+
$0.1442
150+
$0.1275
1000+
$0.1067
2000+
$0.0974
5000+
$0.0919
Related Products
Welcome back, may I help you?