This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CAX-AFC30-45XCB-H1.5

Extended
Manufacturer
CAX
MFR.Part #
CAX-AFC30-45XCB-H1.5
JLCPCB Part #
C49274094
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 0.3mm 0.5mm 1.5mm 45P 50V Bottom Contact Copper alloy Hinged Lid Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3782

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 3782

In-stock Item Pricing

Qty Unit Price
1+ $0.2188
50+ $0.1733
150+ $0.1539
500+ $0.1295
2500+ $0.1186
4000+ $0.1121

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons