This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CAX-AFE03-33XMB-1.0H

Extended
Manufacturer
CAX
MFR.Part #
CAX-AFE03-33XMB-1.0H
JLCPCB Part #
C49274102
Package
SMD,P=0.3mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 0.2mm 0.3mm 1mm 33P 50V Bottom Contact Copper alloy Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4795

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4795

In-stock Item Pricing

Qty Unit Price
1+ $0.1993
50+ $0.1579
150+ $0.1400
500+ $0.1179
2500+ $0.1081
5000+ $0.1022

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons