
* Images are for reference only
TS-1145A-P-BG-3.2x4.2x2.5-160
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS-1145A-P-BG-3.2x4.2x2.5-160
- JLCPCB Part #
- C49274270
- Package
- SMD-4P,4.5x3.3mm
- Description
- 12V 2.5mm 3.3mm 4.2mm 50,000 cycles 50mA J-Lead No Oval Button SPST Surface Mount,Vertical Without Bracket SMD-4P,4.5x3.3mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 121
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 121
In-stock Item Pricing
Qty Unit Price
1+
$0.0947
50+
$0.0754
150+
$0.0657
500+
$0.0584
3000+
$0.0526
6000+
$0.0497
Related Products
Welcome back, may I help you?