This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Type-C-6P-BSQT-5.5

Extended
Manufacturer
CAX
MFR.Part #
Type-C-6P-BSQT-5.5
JLCPCB Part #
C53431225
Package
SMD
Description
-20℃~+85℃ 1 250mA、1.25A、3A 5,000 cycles 5.5mm 5V 6P Black Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 975

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 975

In-stock Item Pricing

Qty Unit Price
1+ $0.0908
50+ $0.0723
150+ $0.0630
1000+ $0.0561
2000+ $0.0507
5000+ $0.0478

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons