
* Images are for reference only
CAX-AFC01-12XCB-H2.0
Extended
- Manufacturer
- CAX
- MFR.Part #
- CAX-AFC01-12XCB-H2.0
- JLCPCB Part #
- C48677710
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+50℃ -55℃~+85℃ 0.3mm 12P 1mm 1mm 500mA 50V Copper alloy Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3825
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3825
In-stock Item Pricing
Qty Unit Price
1+
$0.0720
100+
$0.0567
300+
$0.0490
2000+
$0.0434
4000+
$0.0387
10000+
$0.0364
Related Products
Welcome back, may I help you?