This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS1158B6.2-6.2-4.3W-250

Extended
Manufacturer
CAX
MFR.Part #
TS1158B6.2-6.2-4.3W-250
JLCPCB Part #
C51927276
Package
SMD-4P,6.6x6.4mm
Description
-20℃~+70℃ 100,000 cycles 12V 50mA 6.4mm 6.6m Gull Wing No Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,6.6x6.4mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1000

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1000

In-stock Item Pricing

Qty Unit Price
1+ $0.0870
50+ $0.0692
150+ $0.0603
1000+ $0.0537
2000+ $0.0484
5000+ $0.0456

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons