
* Images are for reference only
TS1103S-12x12x25DIP
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS1103S-12x12x25DIP
- JLCPCB Part #
- C54573017
- Package
- Plugin-4P,12x12mm
- Description
- -20℃~+70℃ 12V 12mm 12mm 25mm 50mA Black No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 465
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 465
In-stock Item Pricing
Qty Unit Price
1+
$0.1838
50+
$0.1456
150+
$0.1292
500+
$0.1089
2500+
$0.0997
5000+
$0.0942
Related Products
Welcome back, may I help you?