
* Images are for reference only
TS-1101U07-3x6x3.5-260
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS-1101U07-3x6x3.5-260
- JLCPCB Part #
- C53202787
- Package
- SMD-4P,7x3.5mm
- Description
- -25℃~+70℃ 100,000 cycles 12V 2.5N 3.5mm 3.5mm 50mA 7mm Black No Rectangular Button SMD(SMT) Tab SPST-NO Surface Mount, Right Angle Without Bracket SMD-4P,7x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1750
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1748
In-stock Item Pricing
Qty Unit Price
1+
$0.0360
200+
$0.0281
600+
$0.0237
2000+
$0.0212
10000+
$0.0189
20000+
$0.0176
Related Products
Welcome back, may I help you?