
* Images are for reference only
TS1101DH-3x6x7-260
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS1101DH-3x6x7-260
- JLCPCB Part #
- C54123275
- Package
- Plugin,6.1x3.5mm
- Description
- -25℃~+70℃ 12V 2.5N 20,000 cycles 3.5mm 50mA 6.1mm 7mm No PC Pin Rectangular Button SPST-NO Through Hole White Without Bracket 插件,6.1x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.0293
100+
$0.0286
300+
$0.0282
1000+
$0.0278
Related Products
Welcome back, may I help you?