
* Images are for reference only
PHB-5AW
Extended
- Manufacturer
- CAX
- MFR.Part #
- PHB-5AW
- JLCPCB Part #
- C2847697
- Package
- Push-Pull,P=2mm
- Description
- -20℃~+85℃ 1 12mm 1x5P 250V 2mm 3A 5 5.1mm 5P 7.8mm Beige Brass PA66 Right Angle Tin 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1131
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1129
In-stock Item Pricing
Qty Unit Price
1+
$0.0395
200+
$0.0309
1000+
$0.0261
2000+
$0.0222
10000+
$0.0198
20000+
$0.0184
Related Products
Welcome back, may I help you?