
* Images are for reference only
1.25-4AWTB
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.25-4AWTB
- JLCPCB Part #
- C2847771
- Package
- SMD,P=1.25mm
- Description
- 1 1.25mm 10mm 1A 1x4P 200V 3.4mm 4 4.25mm 4P Brass Creamy-White LCP Surface Mount, Right Angle Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2900
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2900
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
200+
$0.0285
600+
$0.0241
2000+
$0.0204
10000+
$0.0182
20000+
$0.0169
Related Products
Welcome back, may I help you?