
* Images are for reference only
2.54-4P-WT
Extended
- Manufacturer
- CAX
- MFR.Part #
- 2.54-4P-WT
- JLCPCB Part #
- C722701
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x4P 2.5mm 4 4P 500mA 50V 6.1mm 7.8mm Beige LCP Surface Mount, Right Angle Tin XH SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 78
Minimum: 1
Full Reel: 39
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$0.0611
100+
$0.0489
300+
$0.0399
1000+
$0.0352
5000+
$0.0317
10000+
$0.0298
Related Products
Welcome back, may I help you?