
* Images are for reference only
PHB-2AW
Extended
- Manufacturer
- CAX
- MFR.Part #
- PHB-2AW
- JLCPCB Part #
- C2847694
- Package
- Push-Pull,P=2mm
- Description
- -20℃~+85℃ 1 1x2P 2 250V 2P 2mm 3A 5.1mm 7.8mm Beige Brass PA66 Right Angle Tin 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 741
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0156
500+
$0.0121
2000+
$0.0098
4000+
$0.0086
24000+
$0.0076
50000+
$0.0071
Related Products
Welcome back, may I help you?