This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMH-2A yellow

Extended
Manufacturer
CAX
MFR.Part #
SMH-2A yellow
JLCPCB Part #
C48533234
Package
Plugin,P=2.5mm
Description
-20℃~+85℃ 1 14.2mm 1x2P 2 2.5mm 250V 2P 3A Brass PA66 Through Hole Tin UL94V-0 Yellow Plugin,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.0345
200+ $0.0265
1000+ $0.0222
2000+ $0.0196
10000+ $0.0173
20000+ $0.0160

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons