This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MXB1.5-5PLT-WK

Extended
Manufacturer
CAX
MFR.Part #
MXB1.5-5PLT-WK
JLCPCB Part #
C53059450
Package
SMD,P=1.5mm
Description
-25℃~+85℃ 1 1.5mm 100V 1A 1x5P 4.45mm 5 5.8mm 5P 8.8mm Brass LCP Surface Mount,Vertical UL94V-0 maize-yellow SMD,P=1.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 285

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 285

In-stock Item Pricing

Qty Unit Price
1+ $0.1446
50+ $0.1146
150+ $0.0995
500+ $0.0883
2500+ $0.0793
5000+ $0.0746

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons