
* Images are for reference only
TS1102DCC-4.5x4.5x6
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS1102DCC-4.5x4.5x6
- JLCPCB Part #
- C51927245
- Package
- 弯插-3P,4.5x4.5mm
- Description
- -20℃~+70℃ 100,000 cycles 12V 4.5mm 4.5mm 50mA No PC Pin Right Angle Round Button SPST Without Bracket 弯插-3P,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$0.0357
200+
$0.0278
1000+
$0.0235
2000+
$0.0209
10000+
$0.0186
20000+
$0.0173
Welcome back, may I help you?