This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CAX-C01-05XCB-H2.0

Extended
Manufacturer
CAX
MFR.Part #
CAX-C01-05XCB-H2.0
JLCPCB Part #
C49023335
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-10℃~+50℃ -55℃~+85℃ 0.3mm 0.5mm 2mm 500mA 50V 5P Bottom Contact Hinged Lid Phosphor Bronze Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1800

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1800

In-stock Item Pricing

Qty Unit Price
1+ $0.0891
50+ $0.0698
150+ $0.0601
500+ $0.0529
2000+ $0.0471
4000+ $0.0442

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons