
* Images are for reference only
CAX-AFE03-39XMB-1.0H
Extended
- Manufacturer
- CAX
- MFR.Part #
- CAX-AFE03-39XMB-1.0H
- JLCPCB Part #
- C49274103
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.2mm 0.3mm 1mm 39P 50V Bottom Contact Copper alloy Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2180
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2180
In-stock Item Pricing
Qty Unit Price
1+
$0.2320
50+
$0.1832
150+
$0.1624
500+
$0.1363
2500+
$0.1247
5000+
$0.1178
Related Products
Welcome back, may I help you?