This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

1.25-3AWBB

Extended
Manufacturer
CAX
MFR.Part #
1.25-3AWBB
JLCPCB Part #
C41347990
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-20℃~+85℃ 1 1.25mm 1A 1x3P 200V 3 3.4mm 3P 4.25mm 8.75mm Surface Mount, Right Angle maize-yellow SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2000

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 2000

In-stock Item Pricing

Qty Unit Price
1+ $0.0367
200+ $0.0289
600+ $0.0246
2000+ $0.0206
10000+ $0.0184
20000+ $0.0172

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons