
* Images are for reference only
TS-1101U-3x6x3.5-260
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS-1101U-3x6x3.5-260
- JLCPCB Part #
- C49023392
- Package
- SMD
- Description
- -20℃~+85℃ 12V 2.5mm 3.6mm 50mA 60,000 cycles 7.8mm No Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle Without Bracket SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 137
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$0.0588
100+
$0.0467
300+
$0.0407
2000+
$0.0362
4000+
$0.0326
10000+
$0.0309
Related Products
Welcome back, may I help you?