
* Images are for reference only
CAX-AFC30-04XCB-H1.5
Extended
- Manufacturer
- CAX
- MFR.Part #
- CAX-AFC30-04XCB-H1.5
- JLCPCB Part #
- C49274085
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 1.5mm 4P 50V Bottom Contact Copper alloy Hinged Lid Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2573
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2513
In-stock Item Pricing
Qty Unit Price
1+
$0.1027
50+
$0.0817
150+
$0.0714
500+
$0.0635
2500+
$0.0572
4000+
$0.0542
Related Products
Welcome back, may I help you?