Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. CAX-22045SP-6PCBY-G2
CAX-22045SP-6PCBY-G2 - 1
CAX-22045SP-6PCBY-G2 - 2
CAX-22045SP-6PCBY-G2 - 3
Extended1/3
* Images are for reference only
CAX-22045SP-6PCBY-G2
Attributes
Value
Manufacturer
CAX
MFR.Part #
CAX-22045SP-6PCBY-G2
JLCPCB Part #
C51927268
Package
SMD
Description
-20℃~+85℃ 10,000 Cycles 3.6mm 300mA 4V 9mm Black DPDT Rectangular Columnar SMD(SMT) Tab Surface Mount, Right Angle SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerCAX
PackageSMD
Operating Temperature-20℃~+85℃
Actuator ColorBlack
Voltage Rating4V
Termination StyleSMD(SMT) Tab
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitDPDT
Actuator Length2mm
Mounting TypeSurface Mount, Right Angle
Operating Force200gf
Length9mm
Contact MaterialBrass
Life10 thousand cycles
Width3.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. CAX-22045SP-6PCBY-G2
CAX-22045SP-6PCBY-G2

* Images are for reference only

CAX-22045SP-6PCBY-G2

Extended
Manufacturer

CAX

MFR.Part #
CAX-22045SP-6PCBY-G2
JLCPCB Part #
C51927268
Package
SMD
Description
-20℃~+85℃ 10,000 Cycles 3.6mm 300mA 4V 9mm Black DPDT Rectangular Columnar SMD(SMT) Tab Surface Mount, Right Angle SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CAX-22045SP-6PCBY-G2

* Images are for reference only

CAX-22045SP-6PCBY-G2
Extended
Manufacturer

CAX

MFR.Part #
CAX-22045SP-6PCBY-G2
JLCPCB Part #
C51927268
Package
SMD
Description
-20℃~+85℃ 10,000 Cycles 3.6mm 300mA 4V 9mm Black DPDT Rectangular Columnar SMD(SMT) Tab Surface Mount, Right Angle SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CAX-22045SP-6PCBY-G2 Specifications

CAX-22045SP-6PCBY-G2 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerCAX
PackageSMD
Operating Temperature-20℃~+85℃
Actuator ColorBlack
Voltage Rating4V
Termination StyleSMD(SMT) Tab
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitDPDT
Actuator Length2mm
Mounting TypeSurface Mount, Right Angle
Operating Force200gf
Length9mm
Contact MaterialBrass
Life10 thousand cycles
Width3.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAX-22045SP-6PCBY-G2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CAX-22045SP-6PCBY-G2 Schematic Symbol & PCB Footprint

The CAX-22045SP-6PCBY-G2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.