This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CAX-AFC11-28ICB-H4.4

Extended
Manufacturer
CAX
MFR.Part #
CAX-AFC11-28ICB-H4.4
JLCPCB Part #
C49274053
Package
SMD,P=0.5mm
Description
-25℃~+85℃ 0.3mm 0.5mm 28P 4.4mm 50V Copper alloy Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 650

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 650

In-stock Item Pricing

Qty Unit Price
1+ $0.1529
50+ $0.1204
150+ $0.1065
1000+ $0.0891
2000+ $0.0814
5000+ $0.0767

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons