
* Images are for reference only
TS-1140SP-4x4x5.0H-A
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS-1140SP-4x4x5.0H-A
- JLCPCB Part #
- C53433218
- Package
- SMD-4P,5.1x5.1mm
- Description
- 12V 2.5N 5.1mm 5.1mm 50mA 5mm Round Button SMD(SMT) Tab SPST-NO Surface Mount,Vertical Without Bracket SMD-4P,5.1x5.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1490
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1490
In-stock Item Pricing
Qty Unit Price
1+
$0.0718
100+
$0.0571
300+
$0.0498
1500+
$0.0443
4500+
$0.0399
10500+
$0.0378
Related Products
Welcome back, may I help you?