
* Images are for reference only
CAX-0.8-3PLT
Extended
- Manufacturer
- CAX
- MFR.Part #
- CAX-0.8-3PLT
- JLCPCB Part #
- C52209784
- Package
- SMD,P=0.8mm
- Description
- -40℃~+105℃ 0.8mm 1 1.75mm 1x3P 3 3.32mm 3P 4.7mm 500mA 50V Phosphor Bronze Surface Mount,Vertical Tin SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1210
50+
$0.0962
150+
$0.0840
500+
$0.0746
2000+
$0.0672
4000+
$0.0635
Related Products
Welcome back, may I help you?