
* Images are for reference only
1.5-10P-LT
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.5-10P-LT
- JLCPCB Part #
- C722657
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 10 100V 10P 1A 1x10P 3.75mm 5mm Brass LCP Surface Mount,Vertical Tin UL94V-0 ZH maize-yellow SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 32
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.0775
160+
$0.0581
480+
$0.0504
1600+
$0.0447
8000+
$0.0401
16000+
$0.0378
Related Products
Welcome back, may I help you?