
* Images are for reference only
1.5-5PWB
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.5-5PWB
- JLCPCB Part #
- C722670
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x5P 3.75mm 5 5P Beige Brass LCP Surface Mount, Right Angle UL94V-0 ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 55
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0443
110+
$0.0352
330+
$0.0279
1100+
$0.0245
5500+
$0.0220
11000+
$0.0205
22000+
$0.0202
44000+
$0.0200
Related Products
Welcome back, may I help you?