
* Images are for reference only
GH-4AWT-P
Extended
- Manufacturer
- CAX
- MFR.Part #
- GH-4AWT-P
- JLCPCB Part #
- C5453982
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x4P 4 4.1mm 4.95mm 4P 50V Beige Phosphor bronze Surface Mount, Right Angle Tin 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 214
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 202
In-stock Item Pricing
Qty Unit Price
1+
$0.0703
100+
$0.0556
300+
$0.0482
1000+
$0.0427
5000+
$0.0383
10000+
$0.0361
Related Products
Welcome back, may I help you?