
* Images are for reference only
1.25-5PLTB
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.25-5PLTB
- JLCPCB Part #
- C48615268
- Package
- SMD,P=1.25mm
- Description
- -20℃~+85℃ 1 1.25mm 1A 1x5P 200V 4.65mm 5 5.5mm 5P Brass LCP Surface Mount,Vertical Tin maize-yellow SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1488
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1488
In-stock Item Pricing
Qty Unit Price
1+
$0.0549
100+
$0.0438
300+
$0.0381
1500+
$0.0339
4500+
$0.0305
10500+
$0.0289
Related Products
Welcome back, may I help you?