
* Images are for reference only
1.5-8AWTB
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.5-8AWTB
- JLCPCB Part #
- C2847822
- Package
- SMD,P=1.5mm
- Description
- -20℃~+85℃ 1 1.5mm 15mm 1A 1x8P 250V 5mm 8 8P Brass LCP Surface Mount, Right Angle Tin SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 958
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 945
In-stock Item Pricing
Qty Unit Price
1+
$0.0756
100+
$0.0601
300+
$0.0524
1500+
$0.0416
4500+
$0.0369
10500+
$0.0347
19500+
$0.0342
40500+
$0.0339
Related Products
Welcome back, may I help you?