
* Images are for reference only
CAT4139TD-GT3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT4139TD-GT3
- JLCPCB Part #
- C72110
- Package
- TSOT-23-5
- Description
- -40℃~+85℃ 1 1MHz 2.2V~5.5V 22V 750mA Analog、PWM Boost Built-in DC-DC Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP) TSOT-23-5 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 442
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 442
In-stock Item Pricing
Qty Unit Price
1+
$3.9388
10+
$3.4716
30+
$3.1785
100+
$2.8788
500+
$2.7435
1000+
$2.6855
Related Products
Welcome back, may I help you?