
* Images are for reference only
C8051F912-D-GM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F912-D-GM
- JLCPCB Part #
- C5963463
- Package
- QFN-24(4x4)
- Description
- -40℃~+85℃ 12bit 16 16KB 25MHz 51 Family 768Byte 8 Bit 900mV~3.6V Built-in FLASH QFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.3372
10+
$6.1872
30+
$6.0872
91+
$5.9872
Related Products
Welcome back, may I help you?