
* Images are for reference only
C8051F912-D-GMR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F912-D-GMR
- JLCPCB Part #
- C3233086
- Package
- QFN-24(4x4)
- Description
- -40℃~+85℃ 10bit、12bit 16 16KB 25MHz 51 Series 768Byte 8 Bit 900mV~3.6V Built-in FLASH QFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3746
200+
$0.9190
500+
$0.8869
1500+
$0.8708
Related Products
Welcome back, may I help you?