
* Images are for reference only
CY8C4744LQI-S401
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C4744LQI-S401
- JLCPCB Part #
- C2948594
- Package
- QFN-24(4x4)
- Description
- -40℃~+85℃ 1.71V~5.5V 10bit 16KB 19 2KB 32 Bit 48MHz 7bit ARM Cortex-M0+ Built-in FLASH QFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 4900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2621
200+
$0.1015
500+
$0.0978
1000+
$0.0961
Related Products