
* Images are for reference only
C6AQ1206KMWA382
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C6AQ1206KMWA382
- JLCPCB Part #
- C49236881
- Package
- Plugin,P=52.5mm
- Description
- 20uF 300V ±10% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 73
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$4.5550
10+
$3.9533
30+
$3.5969
180+
$3.2356
540+
$3.0695
1080+
$2.9936
Welcome back, may I help you?