
* Images are for reference only
C6AQ1106JF00000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C6AQ1106JF00000
- JLCPCB Part #
- C20608791
- Package
- Plugin,P=37.5mm
- Description
- 10uF 300V ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 313
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 309
In-stock Item Pricing
Qty Unit Price
1+
$1.8266
10+
$1.5468
30+
$1.3700
90+
$1.1899
510+
$1.1095
990+
$1.0741
Welcome back, may I help you?