
* Images are for reference only
C61H2155JB000B0
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C61H2155JB000B0
- JLCPCB Part #
- C5121941
- Package
- Plugin,P=27.5mm
- Description
- 1.5uF 500V CQC、UL、VDE ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 243
Minimum: 1
Full Reel: 480
$0.01
Add To List
Available Order Qty: 243
In-stock Item Pricing
Qty Unit Price
1+
$0.8200
10+
$0.6638
30+
$0.5848
100+
$0.5059
480+
$0.4431
960+
$0.4189
Related Products
Welcome back, may I help you?