
* Images are for reference only
C322J105KB0C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C322J105KB0C000
- JLCPCB Part #
- C2979652
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 1uF 630V ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6791
10+
$0.5539
30+
$0.4913
100+
$0.4303
500+
$0.3934
1000+
$0.3741
Related Products
Welcome back, may I help you?