
* Images are for reference only
C143C103J6SC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C143C103J6SC000
- JLCPCB Part #
- C5452151
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1.6kV 10nF ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 148
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 148
In-stock Item Pricing
Qty Unit Price
1+
$0.2345
50+
$0.1841
150+
$0.1626
500+
$0.1356
2500+
$0.1236
5000+
$0.1164
Related Products
Welcome back, may I help you?