
* Images are for reference only
O 25,0-JT32C-A-K-3,3-LF
Extended
- Manufacturer
- Jauch Quartz
- MFR.Part #
- O 25,0-JT32C-A-K-3,3-LF
- JLCPCB Part #
- C6621969
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 25MHz 3.3V 5.5mA HCMOS ±2.5ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6266
200+
$1.8461
500+
$1.7848
1000+
$1.7542
Welcome back, may I help you?