
* Images are for reference only
Q 16,0-JXS22-9-10/10-WA-LF
Extended
- Manufacturer
- Jauch Quartz
- MFR.Part #
- Q 16,0-JXS22-9-10/10-WA-LF
- JLCPCB Part #
- C6257003
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 16MHz 80Ω 9pF ±10ppm ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1436
200+
$0.4571
500+
$0.4410
1000+
$0.4345
Related Products

Q 16,0-JXS21-9-10/10-WA-LF
Jauch Quartz
$1.1856

Q 16,0-JXS22-8-10/10-WA-LF
Jauch Quartz
$1.0402

Q 16,0-JXS22-12-10/10-WA-LF
Jauch Quartz
$1.0402

SXT2248AA38-27.000M
Suntsu Electronics, Inc.
$1.1274

SXT22411DD27-14.7456M
Suntsu Electronics, Inc.
$0.7317

SXT2248EE07-38.400M
Suntsu Electronics, Inc.
$1.4730
Welcome back, may I help you?