


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD2835 | |
| Mounting Style | Top-mount | |
| Color Temperature | 4750K~5300K | |
| Test Current | 100mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.5mm x 2.8mm square LED | |
| Power(Watts) | 1.152W | |
| Diode Configuration | 3 in series | |
| Illumination Color | White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 9.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HL-AS-3528D68W-3C-S1-08L-PCT-HR3(R9)-R1(4750K-5300K) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD2835 | |
| Mounting Style | Top-mount | |
| Color Temperature | 4750K~5300K | |
| Test Current | 100mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.5mm x 2.8mm square LED | |
| Power(Watts) | 1.152W | |
| Diode Configuration | 3 in series | |
| Illumination Color | White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 9.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL-AS-3528D68W-3C-S1-08L-PCT-HR3(R9)-R1(4750K-5300K). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HL-AS-3528D68W-3C-S1-08L-PCT-HR3(R9)-R1(4750K-5300K) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.