
* Images are for reference only
QNR 0.68UF 310V D5 P=15+20MM
Extended
- Manufacturer
- QNR TECHNOLOGIES
- MFR.Part #
- QNR 0.68UF 310V D5 P=15+20MM
- JLCPCB Part #
- C49190238
- Package
- Plugin,P=15mm
- Description
- Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1429
200+
$0.0571
500+
$0.0551
1000+
$0.0542
Related Products
Welcome back, may I help you?